USA Mains Connector, 30A, Cable Mount, 125 V ac
- RS Stock No.:
- 392-0749
- Mfr. Part No.:
- 3312R-L5
- Brand:
- American Denki
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 392-0749
- Mfr. Part No.:
- 3312R-L5
- Brand:
- American Denki
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | American Denki | |
| Plug/Socket | Plug | |
| Country | USA | |
| Current Rating | 30A | |
| Mounting Type | Cable Mount | |
| Mains Plug Type | NEMA L5 - 30P | |
| Voltage Rating | 125 V ac | |
| Pole Format | 2P+E | |
| Colour | Black | |
| Gender | Male | |
| Body Material | Rubber | |
| Termination Method | Screw Down | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand American Denki | ||
Plug/Socket Plug | ||
Country USA | ||
Current Rating 30A | ||
Mounting Type Cable Mount | ||
Mains Plug Type NEMA L5 - 30P | ||
Voltage Rating 125 V ac | ||
Pole Format 2P+E | ||
Colour Black | ||
Gender Male | ||
Body Material Rubber | ||
Termination Method Screw Down | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
R Type Plug (Rubber)
Note
Pole placement diagram shown from the front.
