Japanese Mains Connector, 15A, Cable Mount, 125 V
- RS Stock No.:
- 392-0727
- Mfr. Part No.:
- 3112R
- Brand:
- American Denki
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 392-0727
- Mfr. Part No.:
- 3112R
- Brand:
- American Denki
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | American Denki | |
| Plug/Socket | Plug | |
| Country | Japan | |
| Current Rating | 15A | |
| Mounting Type | Cable Mount | |
| Number of USB Sockets | 0 | |
| Voltage Rating | 125 V | |
| Mains Plug Type | NEMA 1 - 15P | |
| Pole Format | 2P+E | |
| Colour | Black | |
| Gender | Male | |
| Body Material | Rubber | |
| Termination Method | Screw | |
Select all | ||
|---|---|---|
Brand American Denki | ||
Plug/Socket Plug | ||
Country Japan | ||
Current Rating 15A | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Voltage Rating 125 V | ||
Mains Plug Type NEMA 1 - 15P | ||
Pole Format 2P+E | ||
Colour Black | ||
Gender Male | ||
Body Material Rubber | ||
Termination Method Screw | ||
- COO (Country of Origin):
- JP
R Type Plug (Rubber)
Note
Pole placement diagram shown from the front.
