Japanese Mains Connector, 20A, Cable Mount, 250 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
392-0698
Mfr. Part No.:
4224N
Brand:
American Denki
Find similar products by selecting one or more attributes.
Select all

Brand

American Denki

Plug/Socket

Socket

Country

Japan

Current Rating

20A

Mounting Type

Cable Mount

Mains Socket Type

NEMA 5 - 15R

Number of USB Sockets

0

Voltage Rating

250 V

Pole Format

3P+E

Colour

Black

Gender

Female

Body Material

Nylon

Termination Method

Screw

COO (Country of Origin):
JP

N-Type Socket (Nylon)


Connector Body is the portable relay receptacle which is provided with means for attachment to a flexible cord and which is not intended for permanent mounting, and is used to connect to an inlet for receiving power and to supply power.
The material of the main body and the housing are made of flame-retardant (UL94 V-0) nylon resin which possesses heat resistance and tracking resistance and contains no harmful substances.
Connectivity is "crimp terminal" tightening the terminal screw on the side and "screwing terminal" using wire insertion holes.

Note

Pole placement diagram shown from the front.