Japanese Mains Connector, 15A, Cable Mount, 125 V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
392-0519
Mfr. Part No.:
3114R
Brand:
American Denki
Find similar products by selecting one or more attributes.
Select all

Brand

American Denki

Plug/Socket

Socket

Country

Japan

Current Rating

15A

Mounting Type

Cable Mount

Mains Socket Type

NEMA 1 - 15R

Voltage Rating

125 V ac

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

Rubber

Termination Method

Screw Down

RoHS Status: Not Applicable

COO (Country of Origin):
JP

R-Type Socket (Rubber)


Note

Pole placement diagram shown from the front.