Neutrik Mains Connector, 20A Grey, Cable Mount Nylon Screw, Solder, 250 V
- RS Stock No.:
- 246-8284
- Mfr. Part No.:
- NAC3FCB-1
- Brand:
- Neutrik
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.29
(exc. VAT)
£9.95
(inc. VAT)
- RS Stock No.:
- 246-8284
- Mfr. Part No.:
- NAC3FCB-1
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Plug/Socket | Socket | |
| Current Rating | 20A | |
| Mounting Type | Cable Mount | |
| Number of USB Sockets | 0 | |
| Voltage Rating | 250 V | |
| Pole Format | 3P | |
| Colour | Grey | |
| Gender | Female | |
| Body Material | Nylon | |
| Termination Method | Screw, Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Plug/Socket Socket | ||
Current Rating 20A | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Voltage Rating 250 V | ||
Pole Format 3P | ||
Colour Grey | ||
Gender Female | ||
Body Material Nylon | ||
Termination Method Screw, Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- LI

Neutrik Locking Mains Connector
PLEASE NOTE: CHANGE MADE TO MATERIAL (NOW COLOURED BLACK).
NOW V0 RATED MATERIAL Please see datasheets etc.
NOW V0 RATED MATERIAL Please see datasheets etc.
The Neutrik female locking mains connector has a current rating of 20A and voltage rating of 250V ac with a nylon body. The Powercon® range of professional locking mains appliance couplers meet the latest safety standards and fill the gap between non-locking IEC connectors and expensive, large 3-phase power plugs. Cable connectors have solid contacts with screw terminals which accept a 1.5mm hex key, (use with ferrules supplied for stranded wire). Chassis connectors are fitted with flat tabs (4.8mmx0.5mm) for 0.187in. crimp receptacles or soldering.
Note:
Powercon is a registered trademark of Neutrik AG.
Note:
Powercon is a registered trademark of Neutrik AG.
Features and Benefits:
Cable mount
Quick lock with release lever
Colour coded, non-interchangeable A (Power In)
Easy to assemble
Earth 'make' first
Fast and easy twist lock latching system
Extremely robust and reliable
Ergonomic design
Unique chuck type strain relief
Improved kink protection by 2-component bushing
IP20 rating
Flammability rating UL94V-0
Temperature range -30 °C to +80°C
Contact plating Ag
Contacts Copper Alloy
Outside cable diameter 6-15mm
Wire size 2.5mm², 12AWG
Quick lock with release lever
Colour coded, non-interchangeable A (Power In)
Easy to assemble
Earth 'make' first
Fast and easy twist lock latching system
Extremely robust and reliable
Ergonomic design
Unique chuck type strain relief
Improved kink protection by 2-component bushing
IP20 rating
Flammability rating UL94V-0
Temperature range -30 °C to +80°C
Contact plating Ag
Contacts Copper Alloy
Outside cable diameter 6-15mm
Wire size 2.5mm², 12AWG
Certifications
UL approved
SEV approved
VDE certified
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
SEV approved
VDE certified
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Note
In 2021 the part number changes from NAC3FCB to NAC3FXXB-W
Related links
- Neutrik Mains Connector Blue Solder, 250 V
- Legrand Europe Mains Connector Cable Mount Polymer, 400 V
- Legrand French Mains Connector Cable Mount Polymer, 400 V
- Neutrik Mains Connector Panel Mount Polyamide Screw, 250 V
- Neutrik Mains Connector Cable Mount Polyamide Screw, 250 V
- Neutrik Male Black AC Connector IP20 for use with Mains Connector
- Neutrik Mains Plug Blue 250 V
- Neutrik Mains Plug Grey 250 V

