Amphenol Industrial USA Connector Accessory Stainless Steel
- RS Stock No.:
- 192-0473
- Mfr. Part No.:
- HPT-CAPSF
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-0473
- Mfr. Part No.:
- HPT-CAPSF
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Plug/Socket | Socket | |
| Country | USA | |
| Number of USB Sockets | 0 | |
| Gender | Female | |
| Body Material | Stainless Steel | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Plug/Socket Socket | ||
Country USA | ||
Number of USB Sockets 0 | ||
Gender Female | ||
Body Material Stainless Steel | ||
- COO (Country of Origin):
- CN
Our HPT Series™ Power Connectors and Accessories, an extension of our highly successful HP Series™ (Blue/Grey) Power Connector line, brings significant design improvements to the marketplace! Designed to be fully plug compatible with the original and latest industry standard products and an easier-to-use, innovative, patent-pending, cable clamp lock design safety feature, the HPT Series™ is an ideal first choice, or drop in replacement, for your lighting fixture, video wall, special effects or power distribution interconnect needs. HPT Series™ Power Connectors are perfect for AC power supply where a durable, latched, twist-locking, circuit-breaking connector is required, and are rated at 20A @ 250V. HPT Series™ Power Connectors can be connected or disconnected under load. Front-end safety keying features are built into our design, eliminating the safety risks of mis-mating associated with worn out master key designs in other brands. Market Applications: Entertainment & Broadcast Lighting, LED Video Walls, Stage Power Distribution Boxes, and Powered Loud Speakers.
