Amphenol Industrial USA Mains Plug & Socket, 16A, Panel Mount Thermoplastic Screw, 250 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
192-0460
Mfr. Part No.:
HPT-3-MJ
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Plug/Socket

Plug

Country

USA

Current Rating

16A

Mounting Type

Panel Mount

Number of USB Sockets

0

Voltage Rating

250 V

Pole Format

2+PE

Gender

Male

Body Material

Thermoplastic

Termination Method

Screw

COO (Country of Origin):
CN
Our HPT Series™ Power Connectors and Accessories, an extension of our highly successful HP Series™ (Blue/Grey) Power Connector line, brings significant design improvements to the marketplace! Designed to be fully plug compatible with the original and latest industry standard products and an easier-to-use, innovative, patent-pending, cable clamp lock design safety feature, the HPT Series™ is an ideal “first choice”, or “drop in” replacement, for your lighting fixture, video wall, special effects or power distribution interconnect needs. HPT Series™ Power Connectors are perfect for AC power supply where a durable, latched, twist-locking, circuit-breaking connector is required, and are rated at 20A @ 250V. HPT Series™ Power Connectors can be connected or disconnected under load. Front-end safety keying features are built into our design, eliminating the safety risks of mis-mating associated with worn out master key designs in other brands. Market Applications: Entertainment & Broadcast Lighting, LED Video Walls, Stage Power Distribution Boxes, and Powered Loud Speakers.