LK Denmark Mains Connector, 16A Green, Red, Cable Mount Thermoplastic, 250 V ac
- RS Stock No.:
- 148-4162
- Mfr. Part No.:
- 210A1176
- Brand:
- LK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 148-4162
- Mfr. Part No.:
- 210A1176
- Brand:
- LK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LK | |
| Plug/Socket | Socket | |
| Country | Denmark | |
| Current Rating | 16A | |
| Mounting Type | Cable Mount | |
| Mains Socket Type | Type K - Danish | |
| Voltage Rating | 250 V ac | |
| Pole Format | 2P+E | |
| Colour | Green, Red | |
| Gender | Female | |
| Body Material | Thermoplastic | |
Select all | ||
|---|---|---|
Brand LK | ||
Plug/Socket Socket | ||
Country Denmark | ||
Current Rating 16A | ||
Mounting Type Cable Mount | ||
Mains Socket Type Type K - Danish | ||
Voltage Rating 250 V ac | ||
Pole Format 2P+E | ||
Colour Green, Red | ||
Gender Female | ||
Body Material Thermoplastic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
