ABL Sursum Swiss Mains Connector, 16A Blue, Cable Mount Rubber Plug In, 250 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-3692
Mfr. Part No.:
SEV23K0
Brand:
ABL Sursum
Find similar products by selecting one or more attributes.
Select all

Brand

ABL Sursum

Plug/Socket

Socket

Country

Switzerland

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type 23 - SEV 5934

Voltage Rating

250 V

Colour

Blue

Gender

Female

Body Material

Rubber

Termination Method

Plug In

COO (Country of Origin):
DE
The ABL Sursum 16A, 250V, blue, socket Swiss mains connector has rubber body material.

Cable mount type
Mains socket type: Type 23 - SEV 5934
Plug-in termination method
TPE housing
Operating temperature ranges between -25°C to +40°C
IP44 protection