The ABL Sursum 16A, 250V, blue, plug Swiss mains connector has rubber body material.
Cable mount type Mains socket type: Type 23 - SEV 5934 Plug-in termination method TPE housing Operating temperature ranges between -25°C to +40°C IP44 protection 3P pole format