- RS Stock No.:
- 392-0553
- Mfr. Part No.:
- 3324R
- Brand:
- American Denki
Discontinued product
- RS Stock No.:
- 392-0553
- Mfr. Part No.:
- 3324R
- Brand:
- American Denki
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
R-Type Socket (Rubber)
Note
Pole placement diagram shown from the front.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Japan |
Current Rating | 30A |
Mounting Type | Cable Mount |
Mains Socket Type | NEMA 5 - 15R |
Voltage Rating | 250 V ac |
Pole Format | 3P |
Colour | Black |
Gender | Female |
Body Material | Rubber |
Termination Method | Screw Down |
- RS Stock No.:
- 392-0553
- Mfr. Part No.:
- 3324R
- Brand:
- American Denki
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP