2 Pole IP44 Rating Cable Mount Female, Male Mains Inline Connector Rated At 10A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£4.325

(exc. VAT)

£5.19

(inc. VAT)

RS Stock No.:
449-124
Mfr. Part No.:
LCP102 ORG
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Plug/Socket

Plug, Socket

Pole Format

2

Mounting Type

Cable Mount

Cable Diameter

11mm

Current Rating

10A

Voltage Rating

250 V

IP Rating

IP44

Contact Material

Brass

Length

80mm

Gender

Female, Male

Maximum Cable Diameter

11mm

RoHS Status: Not Applicable