3 Pole IP44 Rating Cable Mount Female, Male Mains Inline Connector Rated At 10A
- RS Stock No.:
- 449-118
- Mfr. Part No.:
- LCP103 WHI
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£3.80
(exc. VAT)
£4.56
(inc. VAT)
- RS Stock No.:
- 449-118
- Mfr. Part No.:
- LCP103 WHI
- Brand:
- MK Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Plug/Socket | Plug, Socket | |
| Pole Format | 3 | |
| Mounting Type | Cable Mount | |
| Cable Diameter | 11mm | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| IP Rating | IP44 | |
| Contact Material | Brass | |
| Length | 80mm | |
| Gender | Female, Male | |
| Maximum Cable Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Plug/Socket Plug, Socket | ||
Pole Format 3 | ||
Mounting Type Cable Mount | ||
Cable Diameter 11mm | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
IP Rating IP44 | ||
Contact Material Brass | ||
Length 80mm | ||
Gender Female, Male | ||
Maximum Cable Diameter 11mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
