4P+E pro top free plug,16A 400V
- RS Stock No.:
- 431-6141
- Mfr. Part No.:
- 13A
- Brand:
- MENNEKES
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£3.49
(exc. VAT)
£4.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.49 |
| 5 - 14 | £3.14 |
| 15 + | £2.79 |
*price indicative
- RS Stock No.:
- 431-6141
- Mfr. Part No.:
- 13A
- Brand:
- MENNEKES
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- Amphenol Industrial Protection Cover for use with 16 A 2P+E Inlet and Plug
- PowerConnections Europe to UK Mains Connector Converter, Rated At 13A
- Legrand Mains Plug, 16A
- MK Electric UK Mains Plug Cable Mount
- MENNEKES Mains Plug Wall Mount Screw, 230 V
- Steffen Swiss Mains Plug Plug-In, 250 V
- RS PRO German Mains Plug Cable Mount Screw, 250 V
- RS PRO German Mains Plug 250 V