Hirschmann Beige Elctronic Insert IP65 for use with GDME

Bulk discount available

Subtotal (1 bag of 1 unit)*

£3.92

(exc. VAT)

£4.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 - 9£3.92
10 - 24£3.60
25 +£3.17

*price indicative

RS Stock No.:
527-458
Distrelec Article No.:
143-46-870
Mfr. Part No.:
GDME GB 1
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Accessory Type

Elctronic Insert

IP Rating

IP65

For Use With

GDME

Colour

Beige

COO (Country of Origin):
CZ
The Hirschmann Bridge-Type Rectifier with an integrated protective circuit is designed for rectangular connectors. It is built to meet DIN EN 175 301-803-A standards, it supports a rated voltage of AC/DC 250 V and operates reliably within a temperature range of -40 °C to +110 °C.

Construction type A
Varistor suppressor

Related links