Hirschmann Beige Elctronic Insert IP65 for use with GDME
- RS Stock No.:
- 527-446
- Mfr. Part No.:
- GDME LED 24 YE
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£2.36
(exc. VAT)
£2.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 300 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £2.36 |
| 10 - 24 | £2.17 |
| 25 + | £1.92 |
*price indicative
- RS Stock No.:
- 527-446
- Mfr. Part No.:
- GDME LED 24 YE
- Brand:
- Hirschmann
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
| Brand | Hirschmann | |
| Accessory Type | Elctronic Insert | |
| IP Rating | IP65 | |
| For Use With | GDME | |
| Colour | Beige | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Accessory Type Elctronic Insert | ||
IP Rating IP65 | ||
For Use With GDME | ||
Colour Beige | ||
- COO (Country of Origin):
- CZ
The Hirschmann Industrial Connector Insert with a built-in function indicator. It features a LED with a freewheeling diode for efficient monitoring in electrical circuits. Designed for robust industrial use, it complies with DIN EN 175301-803-A standards and supports a wide operating temperature range.
Yellow LED indicator
Rated voltage UC 24 V
Type A construction with durable design for industrial applications
Rated current 8 A
Rated voltage UC 24 V
Type A construction with durable design for industrial applications
Rated current 8 A
Related links
- Hirschmann Beige Elctronic Insert IP65 for use with GDME
- Hirschmann LED Rectifier (Yellow) for use with GDM Series Rectangular Connector
- Hirschmann GMNL 2P+E DIN 43650 B 24 V ac/dc Voltage
- Hirschmann Function Indicator for use with GDM Series Rectangular Connector
- Hirschmann GML 2P+E DIN 43650 B 24 V Voltage
- Hirschmann GML 2P+E DIN 43650 B 24 V ac/dc Voltage
- Hirschmann GDML 2P+E DIN 43650 A 24 V ac/dc Voltage
- Hirschmann Silver Screw With Knurled Head for use with GDME