Luxo LFM LED Bench Magnifier with Table Clamp, 5dioptre, 127mm Lens Dia., 127mm Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
848-7581
Mfr. Part No.:
LFL026272
Brand:
Luxo
Find similar products by selecting one or more attributes.
Select all

Brand

Luxo

Dioptre

5dioptre

Lens Size

127mm

Maximum Reach

1000mm

Magnifier Type

Table Clamp

Lamp Type

LED

Lamp Wattage

7W

Operating Voltage

24 V dc, 240 V ac

Lens Diameter

127mm

Lens Length

185mm

Lens Width

168mm

Model Number p

LFM LED

Plug Type

Type C - European Plug, Type G - British 3-pin

COO (Country of Origin):
NO

Luxo LFM LED Bench Magnifier


Professional magnifier that is light weight, all metal with a traditional Luxo spring balanced arm. This LED magnifier offers shadow free magnification, 9.5 W full circle light and the ability to be easily moved and set up.

3 Dioptre magnification
One 9.5 W full circle LED dimmable module
Dimmable to 0-50-100%
100 cm flexible self balancing arm
4000°K colour temperature
Fitted with table clamp
127 mm glass lens
50000 hours(25 years) LED life