Luxo Circus Magnifying Lamp, 3.5dioptre, 165mm Lens Dia., 165 Dia.mm Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
788-4776
Mfr. Part No.:
CIR025989
Brand:
Luxo
Find similar products by selecting one or more attributes.
Select all

Brand

Luxo

Dioptre

3.5dioptre

Lens Size

165 Dia.mm

Maximum Reach

1050mm

Lamp Type

T5-C Fluorescent

Lamp Wattage

22W

Operating Voltage

230V ac

Lens Diameter

165mm

Model Number p

Circus

Plug Type

Type C - European Plug, Type G - British 3-pin

COO (Country of Origin):
NO

Circus Magnifier


Professional powerful magnifier with huge glass lens suitable for demanding work in beauty parlours, clinics and laboratories.

3.5 dioptre lens.
Steel arm with aluminium head.
Parallel, three-pivot arm.
The large lens allows comfortable viewing with both eyes.
Type G - British 3-pin and 2-pin European plug provided.

Note

Comes with 5 year manufacturers warranty