Waldmann 113525000-00698859 LED Magnifying Lamp with Magnifying Lens, 3.5dioptre, 160mm Lens Dia., 160mm Lens
- RS Stock No.:
- 286-4918
- Distrelec Article No.:
- 302-25-493
- Mfr. Part No.:
- 113525000-00698859
- Brand:
- Waldmann
Subtotal (1 unit)*
£383.53
(exc. VAT)
£460.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2025
- Plus 3 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £383.53 |
*price indicative
- RS Stock No.:
- 286-4918
- Distrelec Article No.:
- 302-25-493
- Mfr. Part No.:
- 113525000-00698859
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Dioptre | 3.5dioptre | |
| Lens Size | 160mm | |
| Magnifier Type | Magnifying Lens | |
| Lamp Type | LED | |
| Lens Diameter | 160mm | |
| Model Number p | 113525000-00698859 | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Dioptre 3.5dioptre | ||
Lens Size 160mm | ||
Magnifier Type Magnifying Lens | ||
Lamp Type LED | ||
Lens Diameter 160mm | ||
Model Number p 113525000-00698859 | ||
- COO (Country of Origin):
- DE
The Waldmann MLD magnifier with its distortion-free 3.5 dioptre lens provides the precise visibility needed for close inspection work. A ring of LED modules with a color rendering index of greater than 80 surround the magnifier, offering glare-free, clear vision capability no matter what the work environment lighting is like. The two-dimensional head joint and convenient dimming function add to user comfort and convenience.
On/off and dimmable capability
ETL/cETL approved
ETL/cETL approved
Related links
- Waldmann TEVISIO-TVD LED Magnifying Lamp with Screw Down Flange 160mm Lens
- Waldmann MLD 750 LED Magnifying Lamp 160mm Lens
- RS PRO D160 LED Magnifying Lamp with LED Flexi Magnifier Lamp 160mm Lens Dia.
- Waldmann TEVISIO-RLLQ LED Magnifying Lamp with Screw Down Flange 160mm Lens
- Waldmann 190207019-00575900 Magnifying Lamp with Magnifying Lens 132mm Lens Dia., 132mm Lens
- Luxo CIL027983 LED Magnifying Lamp with Table Clamp Mount 165mm Lens Dia., 165mm Lens
- RS PRO LED Magnifying Lamp with LED Lamp 100mm Lens Dia., 100mm Lens
- RS PRO LED Magnifying Lamp with Table Lamp 100mm Lens Dia., 100mm Lens
