Luxo WAL027982 LED Magnifying Lamp with Table Clamp Mount, 3.5dioptre, 171.45 x 114.3mm Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-2670
Mfr. Part No.:
WAL027982
Brand:
Luxo
Find similar products by selecting one or more attributes.
Select all

Brand

Luxo

Dioptre

3.5dioptre

Lens Size

171.45 x 114.3mm

Maximum Reach

1143mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

6W

Operating Voltage

50V

Lens Length

171.45mm

Lens Width

114.3mm

Model Number p

WAL027982

Plug Type

Type C - European Plug, Type G - British 3-pin

Priced to Clear

Yes

COO (Country of Origin):
NO
ESD-Safe WAVE LED is especially designed for use in static sensitive environments where electrostatic discharges can prove fatal for electronic components. The shade and arm are powder-coated with a metal-laced paint that measures 10^4Ω/sq. (conductive). The remaining components are molded in a material that measures 10^5-10^6Ω/sq. (static dissipative). Since the surfaces are no longer insulative, triboelectric charging results in drastically lower voltages, especially since any charge (under 50 volts) is uniformly distributed throughout the entire surface of the head assembly.

Maximum flexibility and precision
UV light version
ESD-Safe UV models
LED: Lightsource of the future
About magnification