RND Pot Magnet 20mm Ferrite

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£0.32

(exc. VAT)

£0.38

(inc. VAT)

RS Stock No.:
491-953
Mfr. Part No.:
RND 610-00895
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Magnet Type

Pot

Width/Diameter

20mm

Thickness

13mm

Material

Ferrite

The RND Ferrite pot magnet is engineered for versatility and durability, making it an ideal choice for both consumer and industrial applications. Its robust steel housing not only protects the magnet but also enhances its service life, contributing to its exceptional performance for various tasks. With a maximum operating temperature of 200 °C, this magnet is well-suited for environments that require consistent magnetic strength. Whether you need to securely lift objects, mount antennas, or implement closing mechanisms, this magnet is designed to meet your needs, providing reliable support in furniture assembly, home repairs, and more.

Features a maximum operating temperature suitable for high-heat applications
Ideal for diverse applications, from lifting to light mounts
Offers a medium magnetic strength perfect for various projects
Ensures easy retrieval of objects in challenging spaces
Contributes to seamless assembly in furniture and home repairs

Related links