Siemens Rectangular Safety Switch, 3NC, 30V, 400mA
- RS Stock No.:
- 152-449
- Mfr. Part No.:
- 3SE6627-3CA01
- Brand:
- Siemens
Subtotal (1 unit)*
£87.47
(exc. VAT)
£104.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.47 |
*price indicative
- RS Stock No.:
- 152-449
- Mfr. Part No.:
- 3SE6627-3CA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Shape | Rectangular | |
| Switch Type | Magnetic | |
| Normal State Configuration | 3NC | |
| Maximum Current | 400mA | |
| Maximum AC Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Shape Rectangular | ||
Switch Type Magnetic | ||
Normal State Configuration 3NC | ||
Maximum Current 400mA | ||
Maximum AC Voltage 30V | ||
- COO (Country of Origin):
- DE
The Siemens magnetically operated switch is designed for exceptional performance and reliability in safety-related circuits. Featuring a compact rectangular sensor unit, it is tailored for right-hinged doors, making it an ideal solution for a diverse range of applications. With advanced protection features and a robust enclosure rated IP67, this product delivers dependable functionality even in challenging environments. The integration of safety contacts ensures that the device provides maximum security, while its efficient electrical connections simplify installation and maintenance. Built with high-quality materials, it promises durability and long-lasting operation, making it an invaluable addition to your operational safety toolkit.
Compact design allows seamless installation in limited spaces
Lightweight structure reduces mechanical load significantly
Engineered for compatibility with Bowden cable accessories
Enhanced safety features prevent accidental disengagement
Thoroughly tested for high operational reliability and quality
Lightweight structure reduces mechanical load significantly
Engineered for compatibility with Bowden cable accessories
Enhanced safety features prevent accidental disengagement
Thoroughly tested for high operational reliability and quality
Related links
- Siemens Rectangular Safety Switch 30V, 400mA
- Telemecanique Sensors Rectangular Safety Switch 100V IP66, IP67
- RS PRO Rectangular Proximity Switch 125V, 400mA
- SICK Rectangular Magnetic Proximity Sensor, 200mA
- RS PRO Rectangular Magnetic Proximity Sensor, IP67
- Celduc Rectangular Magnetic Proximity Sensor , IP67
- Celduc Rectangular Magnetic Proximity Sensor , 1A
- Celduc Rectangular Magnetic Proximity Sensor , IP67
