Siemens Rectangular Safety Switch, 3NC, 30V, 400mA
- RS Stock No.:
- 152-447
- Mfr. Part No.:
- 3SE6617-3CA01
- Brand:
- Siemens
Subtotal (1 unit)*
£87.47
(exc. VAT)
£104.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.47 |
*price indicative
- RS Stock No.:
- 152-447
- Mfr. Part No.:
- 3SE6617-3CA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Shape | Rectangular | |
| Switch Type | Magnetic | |
| Normal State Configuration | 3NC | |
| Maximum Current | 400mA | |
| Maximum AC Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Shape Rectangular | ||
Switch Type Magnetic | ||
Normal State Configuration 3NC | ||
Maximum Current 400mA | ||
Maximum AC Voltage 30V | ||
- COO (Country of Origin):
- DE
The Siemens magnetically operated switch is designed specifically for reliable safety in industrial environments. With a robust rectangular design, it seamlessly integrates into left-hinged doors, providing certainty in safety-critical operations. The product features safety contacts, ensuring that only safe conditions stimulate activation. Its IP67 protection class guarantees durability in harsh conditions, making it ideal for various ambient temperatures ranging from -25 to +70 °C. The latching connection plug enhances installation efficiency, whilst its reinforced thermoplastic construction promises longevity and resilience. This switch is not only practical but is also compliant with environmental standards, making it a sustainable choice for modern industry needs.
High-performance design for demanding environments
Exceptional resistance to shock and environmental factors
User-friendly connection options simplify installation
Enhanced safety mechanisms ensure reliable operation
Robust design adaptable to various industrial applications
Exceptional resistance to shock and environmental factors
User-friendly connection options simplify installation
Enhanced safety mechanisms ensure reliable operation
Robust design adaptable to various industrial applications
Related links
- Siemens Rectangular Safety Switch 30V, 400mA
- Telemecanique Sensors Rectangular Safety Switch 100V IP66, IP67
- RS PRO Rectangular Proximity Switch 125V, 400mA
- SICK Rectangular Magnetic Proximity Sensor, 200mA
- RS PRO Rectangular Magnetic Proximity Sensor, IP67
- Celduc Rectangular Magnetic Proximity Sensor , IP67
- Celduc Rectangular Magnetic Proximity Sensor , 1A
- Celduc Rectangular Magnetic Proximity Sensor , IP67
