SICK 3-Pin, 0.3 M, Cable with Connector M8 Pneumatic Sensor, IP67, IP65 30V dc, MZT7 LED Indicator
- RS Stock No.:
- 111-3707
- Distrelec Article No.:
- 303-97-001
- Mfr. Part No.:
- MZT7-03VPS-KP0
- Brand:
- SICK
Subtotal (1 unit)*
£37.08
(exc. VAT)
£44.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 125 unit(s) shipping from 12 October 2026
- Plus 151 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.08 |
*price indicative
- RS Stock No.:
- 111-3707
- Distrelec Article No.:
- 303-97-001
- Mfr. Part No.:
- MZT7-03VPS-KP0
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Pneumatic Sensor | |
| Output Function | NO | |
| Series | MZT7 | |
| Construction | T-Slot | |
| LED Indicator | Yes | |
| Housing Material | Plastic | |
| Voltage | 30V dc | |
| For Use With | T-slot Cylinder | |
| IP Rating | IP67, IP65 | |
| Switching Action | PNP | |
| Measurement Principle | PNP NO | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60947-5-2, EN 60529 | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | 3-Pin, 0.3 M, Cable with Connector M8 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Pneumatic Sensor | ||
Output Function NO | ||
Series MZT7 | ||
Construction T-Slot | ||
LED Indicator Yes | ||
Housing Material Plastic | ||
Voltage 30V dc | ||
For Use With T-slot Cylinder | ||
IP Rating IP67, IP65 | ||
Switching Action PNP | ||
Measurement Principle PNP NO | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60947-5-2, EN 60529 | ||
Hazardous Area Certification No | ||
Electrical Connection Type 3-Pin, 0.3 M, Cable with Connector M8 | ||
- COO (Country of Origin):
- HU
SICK MZT7 Series Pneumatic Sensor, IP67, 30V Voltage - MZT7-03VPS-KP0
This pneumatic sensor provides position detection for T-slot cylinders in industrial automation environments. It is a Compact plastic‑housed magnetic sensor designed to detect piston position on profile, tie‑rod, round‑body and dovetail‑groove cylinders, delivering a normally open PNP switching output for integration with DC control systems.
Features & Benefits
• PNP switching at up to 1000 Hz for fast position feedback
• Operates from 10V DC to 30V DC to suit common control voltages
• Withstands ambient temperatures of −30°C to 80°C for harsh environments
• IP65 and IP67 protection ratings for wash‑down and dusty conditions
• Short‑circuit and reverse‑polarity protected for safe wiring
• Axial 3‑pin M8 cable outlet simplifies connection and routing
• Operates from 10V DC to 30V DC to suit common control voltages
• Withstands ambient temperatures of −30°C to 80°C for harsh environments
• IP65 and IP67 protection ratings for wash‑down and dusty conditions
• Short‑circuit and reverse‑polarity protected for safe wiring
• Axial 3‑pin M8 cable outlet simplifies connection and routing
**Applications**
• Suitable for detecting piston end positions on T‑slot cylinders
• Ideal for rail‑mounted SMC CDQ2 and ECDQ2 cylinders
• Used with profile and tie‑rod cylinders for sequence control
• Can be used for position sensing on round‑body pneumatic cylinders
• Suitable for industrial machines requiring Compact magnetic sensors
• Ideal for rail‑mounted SMC CDQ2 and ECDQ2 cylinders
• Used with profile and tie‑rod cylinders for sequence control
• Can be used for position sensing on round‑body pneumatic cylinders
• Suitable for industrial machines requiring Compact magnetic sensors
What is the typical current handling for the switching output?
The continuous output current is rated up to 100mA with a voltage drop of less than or equal to 2 V under load.
How does the sensor indicate switching status visually?
It includes an integrated LED that shows the sensor switching state.
What mechanical stresses can it tolerate on site?
The sensor survives shock up to 30 g (11ms) and vibration 10–55 Hz with 1 mm amplitude.
What cable and connector arrangement is provided for fitting?
It is supplied with a 0.3 m PUR cable terminated in a straight 3‑pin M8 connector.
Which standards govern its electromagnetic and enclosure performance?
EMC behaviour follows EN 60947‑5‑2 and enclosure protection aligns with EN 60529.
Related links
- SICK Pneumatic Sensor MZT7 LED Indicator
- SICK Cable 3 Wire Pneumatic Cylinder Sensor IP65 30V dc, MZT7 LED Indicator
- SICK Cable with Connector M8 3 Pin Pneumatic Cylinder Sensor IP65 30V dc, MZT7 LED Indicator
- SICK Cable with Connector M8 3 Pin Pneumatic Cylinder Sensor IP67 30V dc, MZT7 LED Indicator
- SICK Pneumatic Sensor IP67 30V dc, MZT7 LED Indicator
- SICK Cable 3 Wire Pneumatic Cylinder Sensor IP67 30V dc, MZT7 LED Indicator
- SICK Pneumatic Sensor MZT7 SENSORS FOR T-SLOT CYLINDERS LED Indicator
- SICK Cable Pneumatic Sensor MZT7 LED Indicator