RS PRO HSS 28 mm Cutting Diameter Magnetic Drill Bit
- RS Stock No.:
- 123-8501
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 123-8501
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutter Diameter | 28 mm | |
| Cutting Depth | 50 mm | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutter Diameter 28 mm | ||
Cutting Depth 50 mm | ||
Material HSS | ||
Number of Pieces 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
