RS PRO Slot M8 Pan A2 304 Stainless Steel Machine Screw DIN 85 x 60mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
914-1620
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Pan

Drive Type

Slot

Length Metric

60mm

Thread Size Metric

M8

Standards Met

DIN 85

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Pitch

1.25mm

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO