- RS Stock No.:
- 664-4940
- Mfr. Part No.:
- LH M2.0X4
- Brand:
- Yahata Neji
Discontinued product
- RS Stock No.:
- 664-4940
- Mfr. Part No.:
- LH M2.0X4
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Super Flat Head Screw NI
Low-profile head enables screwed surface to be kept flat
Specifications
Attribute | Value |
---|---|
Head Shape | Truss |
Drive Type | Cross |
Length Metric | 4mm |
Thread Size Metric | M2 |
Material | Iron |
Finish | Nickel Plated |