RS PRO Cross Pan Brass Machine Screw DIN 7985, M4x20mm
- RS Stock No.:
- 483-0192
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£23.23
(exc. VAT)
£27.88
(inc. VAT)
- RS Stock No.:
- 483-0192
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Length Metric | 20mm | |
| Thread Size Metric | M4 | |
| Standards Met | DIN 7985 | |
| Material | Brass | |
| Finish | Nickel Plated | |
| Thread Pitch | 0.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Pan | ||
Drive Type Cross | ||
Length Metric 20mm | ||
Thread Size Metric M4 | ||
Standards Met DIN 7985 | ||
Material Brass | ||
Finish Nickel Plated | ||
Thread Pitch 0.7mm | ||
- COO (Country of Origin):
- TW
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

