- RS Stock No.:
- 418-7886
- Mfr. Part No.:
- M5X12
- Brand:
- Yahata Neji
21 In stock - FREE next working day delivery available
10 available from Europe for delivery within 5 working day(s).
Added
Price 1 Bag of 50
£7.84
(exc. VAT)
£9.41
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £7.84 | £0.157 |
5 - 9 | £7.45 | £0.149 |
10 - 29 | £7.06 | £0.141 |
30 + | £6.60 | £0.132 |
*price indicative |
- RS Stock No.:
- 418-7886
- Mfr. Part No.:
- M5X12
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Stainless Steel + Flat Washer Combo P-3
Washer is old JIS
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm
Standards
JIS B 1188
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Cross |
Length Metric | 12mm |
Thread Size Metric | M5 |
Material | Stainless Steel |
Finish | Plain |