Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fasteners & Fixings
Screws & Bolts
Machine Screws
Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws, M1.4x3mm
RS Stock No.:
418-7230
Mfr. Part No.:
M1.4X3
Brand:
Yahata Neji
Image representative of range
View all Machine Screws
Discontinued product
RS Stock No.:
418-7230
Mfr. Part No.:
M1.4X3
Brand:
Yahata Neji
Technical Reference
Legislation and Compliance
Product Details
Specifications
Fasteners Selection Guide 56 Pages
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Stainless Steel Cross-Recessed Micro Screws
Standards
JIS B 1111 compliance
Attribute
Value
Head Shape
Pan
Drive Type
Cross
Length Metric
3mm
Thread Size Metric
M1.4
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain