ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 190-457
- Mfr. Part No.:
- E11420
- Brand:
- ifm electronic
Subtotal (1 unit)*
£31.80
(exc. VAT)
£38.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.80 |
*price indicative
- RS Stock No.:
- 190-457
- Mfr. Part No.:
- E11420
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E114 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Valve Connector | |
| Voltage | 24, 24V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E114 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B Valve Connector | ||
Voltage 24, 24V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Jumper Cable with valve plug is engineered to provide superior connectivity for a multitude of applications. This robust cable boasts a streamlined design, ensuring reliable performance in demanding environments. With its versatility and high quality materials, it is ideal for use in industrial settings and various electronic systems.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED for switching status indication
With integrated protective circuitry
Related links
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 0.6 m
