Dewalt Hex Countersunk Nylon Screw Anchorx80mm
- RS Stock No.:
- 137-2064
- Mfr. Part No.:
- DFM321006P
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-2064
- Mfr. Part No.:
- DFM321006P
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Length Metric | 80mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Length Metric 80mm | ||
Material Nylon | ||
The Dewalt Countersunk Head has 80mm of length and made up of nylon hex.
Basic nylon hammer screw
Easy to install through part to be fixed
Expands by hammering or screwing
Easy to install through part to be fixed
Expands by hammering or screwing


