Rittal M2.5 Machine Screws x 6mm
- RS Stock No.:
- 173-117
- Mfr. Part No.:
- 3654340
- Brand:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-117
- Mfr. Part No.:
- 3654340
- Brand:
- Rittal
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Length Metric | 6mm | |
| Thread Size Metric | M2.5 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Length Metric 6mm | ||
Thread Size Metric M2.5 | ||
- COO (Country of Origin):
- DE
Rittal Machine Screws, 6mm Length, M2.5 Thread size - 3654340
This machine screws product from Rittal is designed for precision fastening in a variety of applications. With a length of 6mm and a metric thread size of M2.5, these screws are ideal for creating secure connections in various mechanical and electronic setups. Their compact size and robust design make them a reliable choice for professionals in the automation and electrical sectors.
Features & Benefits
• Suitable for precision fastening in tight spaces
• Metric thread ensures compatibility with standard components
• M2.5 thread size provides firm anchoring
• Ideal for use in electronics and mechanical assemblies
• Crafted to meet Rittal screw specifications
• Facilitates efficient installation and maintenance processes
• Metric thread ensures compatibility with standard components
• M2.5 thread size provides firm anchoring
• Ideal for use in electronics and mechanical assemblies
• Crafted to meet Rittal screw specifications
• Facilitates efficient installation and maintenance processes
Applications
• Used for securing electronic circuit boards
• Employed in assembly of automated machinery
• Utilised in electrical cabinet constructions
• Suitable for fastening parts in robotic systems
• Commonly found in panel building
• Employed in assembly of automated machinery
• Utilised in electrical cabinet constructions
• Suitable for fastening parts in robotic systems
• Commonly found in panel building
What materials are compatible with these screws for optimal performance?
These screws are designed to work effectively with metal and plastic materials, ensuring a secure fit in various assemblies.
How can the length of the screws affect their performance in applications?
A 6mm length allows for a balanced grip, making them suitable for thin components while maintaining structural integrity without over-penetration.
Is there a specific torque setting recommended for using these screws?
It is advisable to use a torque setting appropriate for M2.5 screws to avoid stripping the threads or damaging the component being fastened.
What type of tools are best for installing these screws?
A standard screwdriver suitable for M2.5 metric screws is recommended for efficient installation and to prevent slipping during use.
