Waldmann LED Machine Light, 24 V, IP65, 600 Arm Length
- RS Stock No.:
- 918-1022
- Mfr. Part No.:
- 112462003 00091960
- Brand:
- Waldmann
Stock information currently inaccessible
- RS Stock No.:
- 918-1022
- Mfr. Part No.:
- 112462003 00091960
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage Rating | 24 V | |
| Light Style | Flexible Arm | |
| Wattage | 10 W | |
| Arm Length | 600 | |
| Arm Type | Flexible | |
| IP Rating | IP65 | |
| Maximum Reach | 655 | |
| Integral transformer | No | |
| Cable Length | 3m | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage Rating 24 V | ||
Light Style Flexible Arm | ||
Wattage 10 W | ||
Arm Length 600 | ||
Arm Type Flexible | ||
IP Rating IP65 | ||
Maximum Reach 655 | ||
Integral transformer No | ||
Cable Length 3m | ||
