Patlite LED Machine Light, 12 V dc
- RS Stock No.:
- 864-2592
- Mfr. Part No.:
- CLK2S-24AG-CD-EX
- Brand:
- Patlite
Bulk discount available
Subtotal (1 unit)*
£567.64
(exc. VAT)
£681.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £567.64 |
| 5 - 9 | £562.97 |
| 10 + | £530.53 |
*price indicative
- RS Stock No.:
- 864-2592
- Mfr. Part No.:
- CLK2S-24AG-CD-EX
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Lamp Type | LED | |
| Voltage Rating | 12 V dc | |
| Light Style | Linear Fixed | |
| IP Rating | IP69K | |
| Length | 200 mm | |
| Integral transformer | No | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Voltage Rating 12 V dc | ||
Light Style Linear Fixed | ||
IP Rating IP69K | ||
Length 200 mm | ||
Integral transformer No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

