Halogen Machine Light, 24 V, 23 W
- RS Stock No.:
- 363-4511
- Mfr. Part No.:
- 320 724 010
- Brand:
- Waldmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 363-4511
- Mfr. Part No.:
- 320 724 010
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | Halogen | |
| Lamp Supplied | Yes | |
| Voltage Rating | 24 V | |
| Wattage | 23 W | |
| IP Rating | IP65 | |
| Integral transformer | No | |
| EU Energy Efficiency Rating | B | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type Halogen | ||
Lamp Supplied Yes | ||
Voltage Rating 24 V | ||
Wattage 23 W | ||
IP Rating IP65 | ||
Integral transformer No | ||
EU Energy Efficiency Rating B | ||
- COO (Country of Origin):
- DE
