Waldmann Compact Fluorescent Machine Light, 230 V ac, IP67, 1.7 m
- RS Stock No.:
- 321-6680
- Mfr. Part No.:
- 111821000-00066192
- Brand:
- Waldmann
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 321-6680
- Mfr. Part No.:
- 111821000-00066192
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | Compact Fluorescent | |
| Light Style | Linear Fixed | |
| Voltage Rating | 230 V ac | |
| Wattage | 36 W | |
| IP Rating | IP67 | |
| Integral transformer | Yes | |
| Length | 1.7 m | |
| Model | RL70E | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type Compact Fluorescent | ||
Light Style Linear Fixed | ||
Voltage Rating 230 V ac | ||
Wattage 36 W | ||
IP Rating IP67 | ||
Integral transformer Yes | ||
Length 1.7 m | ||
Model RL70E | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
