Waldmann RL70LE- 60 N LED Machine Light, 31.5 W, 26V dc, IP67, 790 mm Reach, 790 mm Arm Length, 790 mm

Subtotal (1 unit)*

£306.81

(exc. VAT)

£368.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£306.81

*price indicative

RS Stock No.:
254-1417
Mfr. Part No.:
113282000-00641395
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Product Type

Machine Light

Series

RL70LE- 60 N

Lamp Supplied

Yes

Voltage

26V dc

Light Style

Linear Fixed

Power

31.5W

Colour Temperature

5000K

Colour

Neutral White

IP Rating

IP67

Maximum Reach

790mm

Length

790mm

Integral Transformer

No

Arm Length

790mm

Plug Type

BS

Standards/Approvals

No

COO (Country of Origin):
CN
The Waldmann tube luminaire comes in a range of appropriate materials. It is optionally available with a borosilicate tube for wet and oily environments, with an acrylic tube for wet environments affected by powerful jets of water and with polycarbonate tube for areas close to food products.

Very low-glare

Homogeneous light with soft transitions

Powerful light for continuous operation

Glare-free light with a wide beam angle and smooth transitions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy