Waldmann Compact Fluorescent Machine Light, 230 V ac, IP67
- RS Stock No.:
- 231-8117
- Mfr. Part No.:
- 111841000-00067940
- Brand:
- Waldmann
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£316.08
(exc. VAT)
£379.30
(inc. VAT)
- RS Stock No.:
- 231-8117
- Mfr. Part No.:
- 111841000-00067940
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | Compact Fluorescent | |
| Light Style | Linear Fixed | |
| Voltage Rating | 230 V ac | |
| Wattage | 18 W | |
| IP Rating | IP67 | |
| Length | 919 mm | |
| Integral transformer | Yes | |
| Model | RL70E | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type Compact Fluorescent | ||
Light Style Linear Fixed | ||
Voltage Rating 230 V ac | ||
Wattage 18 W | ||
IP Rating IP67 | ||
Length 919 mm | ||
Integral transformer Yes | ||
Model RL70E | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
