Waldmann Compact Fluorescent Machine Light, 230 V ac, IP67, 827 mm

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
231-8044
Mfr. Part No.:
112009000-00066119
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

Compact Fluorescent

Voltage Rating

230 V ac

Light Style

Linear Fixed

Wattage

36 W

IP Rating

IP67

Integral transformer

Yes

Length

827 mm

Model

RL70CE

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy