Waldmann LED Machine Light, 100 → 240 V ac, IP20, 523mm Arm Length

Stock information currently inaccessible
RS Stock No.:
128-8520
Mfr. Part No.:
112992000 00666442
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Voltage Rating

100 → 240 V ac

Wattage

31 W

Arm Length

523mm

IP Rating

IP20

Maximum Reach

523mm

Cable Length

4m

COO (Country of Origin):
DE