Waldmann LED Task Light, 100 → 240 V ac, IP20, 400mm Arm Length
- RS Stock No.:
- 128-8517
- Mfr. Part No.:
- 112577000 00666349
- Brand:
- Waldmann
Stock information currently inaccessible
- RS Stock No.:
- 128-8517
- Mfr. Part No.:
- 112577000 00666349
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Voltage Rating | 100 → 240 V ac | |
| Wattage | 31 W | |
| Arm Length | 400mm | |
| Arm Type | Articulated | |
| IP Rating | IP20 | |
| Maximum Reach | 1036mm | |
| Cable Length | 3.3m | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Voltage Rating 100 → 240 V ac | ||
Wattage 31 W | ||
Arm Length 400mm | ||
Arm Type Articulated | ||
IP Rating IP20 | ||
Maximum Reach 1036mm | ||
Cable Length 3.3m | ||
- COO (Country of Origin):
- DE
