Fluorescent Machine Light, 230 V, 13 W, Adjustable Arm, 800mm Reach, 800mm Arm Length
- RS Stock No.:
- 743-959
- Brand:
- EDL Lighting Limited
Stock information currently inaccessible
- RS Stock No.:
- 743-959
- Brand:
- EDL Lighting Limited
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDL Lighting Limited | |
| Lamp Type | Fluorescent | |
| Lamp Supplied | Yes | |
| Light Style | Articulated Arm | |
| Voltage Rating | 230 V | |
| Wattage | 13 W | |
| Arm Length | 800mm | |
| Arm Type | Adjustable Arm | |
| IP Rating | IP64 | |
| Maximum Reach | 800mm | |
| Integral transformer | No | |
| Cable Length | 0 | |
| Select all | ||
|---|---|---|
Brand EDL Lighting Limited | ||
Lamp Type Fluorescent | ||
Lamp Supplied Yes | ||
Light Style Articulated Arm | ||
Voltage Rating 230 V | ||
Wattage 13 W | ||
Arm Length 800mm | ||
Arm Type Adjustable Arm | ||
IP Rating IP64 | ||
Maximum Reach 800mm | ||
Integral transformer No | ||
Cable Length 0 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
