Sunnex Equipment AB Solus 6 LED Machine Light, 5.5 W, 24V, Flexible, IP65, 700 mm Reach, 700 mm Arm Length, 1.9 mm, 500
- RS Stock No.:
- 298-990
- Distrelec Article No.:
- 301-54-051
- Mfr. Part No.:
- 33625
- Brand:
- Sunnex Equipment AB
Subtotal (1 unit)*
£246.05
(exc. VAT)
£295.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £246.05 |
*price indicative
- RS Stock No.:
- 298-990
- Distrelec Article No.:
- 301-54-051
- Mfr. Part No.:
- 33625
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | Solus 6 | |
| Lamp Supplied | Yes | |
| Light Style | Industrial | |
| Voltage | 24V | |
| Power | 5.5W | |
| Colour Temperature | 4000k | |
| Arm Type | Flexible | |
| Colour | Black | |
| IP Rating | IP65 | |
| Maximum Reach | 700mm | |
| Arm Length | 700mm | |
| Length | 500mm | |
| Cable Length | 1.9mm | |
| Plug Type | Type C | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Beam Angle | 10° | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series Solus 6 | ||
Lamp Supplied Yes | ||
Light Style Industrial | ||
Voltage 24V | ||
Power 5.5W | ||
Colour Temperature 4000k | ||
Arm Type Flexible | ||
Colour Black | ||
IP Rating IP65 | ||
Maximum Reach 700mm | ||
Arm Length 700mm | ||
Length 500mm | ||
Cable Length 1.9mm | ||
Plug Type Type C | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Beam Angle 10° | ||
- COO (Country of Origin):
- SE
High-intensity LED
Solus 6-series is suitable for industrial environments. The IP65 version is particularly adapted to harsh environments where dust and moisture resistance is vital. Typical applications: grinders, lathes, drilling machines and outdoor use. Solus 6-series spotlights have a flexible gooseneck style arm available in two lengths (500 and 700 mm). It can be supplied with a 100-240V AC/DC-adaptor. Solus 6-series is equipped with high intensity LEDs having a colour temperature of 4000K which is suitable for demanding tasks. LED technology delivers low energy consumption and a long service life as well as high vibration durability and virtually no radiated heat from the light beam.
Features and Benefits
Armlenght 700mm
IP65
12-24V AC/DC
High quality materials
Robust lamp head
Flexable arm
Applications
Focused tasklight for industiral applications
