Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch
- RS Stock No.:
- 768-6383
- Mfr. Part No.:
- 3SE5000-0AA62-1AJ0
- Brand:
- Siemens
Subtotal (1 unit)*
£14.65
(exc. VAT)
£17.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.65 |
*price indicative
- RS Stock No.:
- 768-6383
- Mfr. Part No.:
- 3SE5000-0AA62-1AJ0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Actuator Head | |
| Product Type | Limit Switch Operating Head | |
| For Use With | 3SE5 Limit Switch | |
| Series | 3SE5 | |
| Standards/Approvals | EAC, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Actuator Head | ||
Product Type Limit Switch Operating Head | ||
For Use With 3SE5 Limit Switch | ||
Series 3SE5 | ||
Standards/Approvals EAC, CE, CSA | ||
RoHS Status: Exempt
3SE5 Limit Switch Actuators
A range of actuator heads for use with the SIRIUS 3SE5 series limit switch. The actuator heads can be easily replaced thanks to their plug mounted design and uniform interface. Compatible with both the modular switch units and the complete switch units.
Rounded plungers and roller plungers
Operation in direction of the plunger axis or with bar at right angles to the plunger axis
Rounded plungers and roller plungers have an additional overtravel and hence a larger operating distance
The roller plunger is recommended for lateral actuation and relatively long overtravel
Roller levers and angular roller levers
Depending on the direction of starting (left or right), various approach angles (α = 30°) and trailing angles (γ = 45°) are possible
For actuators made of finely ground steel in the form of cams, straight-edges or cam disks
Twist levers and rod actuators
For a high starting speed (v = 1.5 m/s)
Variety of starting options
Insensitive to oil, grinding dust, ice and coarse-grained material
With the twist lever the maximum approach angle is always equal to the maximum trailing angle
Rod actuator - when no actuator with approach and trailing angle is possible
10° adjustment of the twist lever possible
Spring rods
Can be used for undefined actuations and changing starting conditions
Starting from any direction
Roller plungers for central fixing with M18 x 1 thread
Fast assembly
Easy adjustment
Fork levers
Switchable in two directions
Latching actuator
For reciprocating movements
Safety Limit Switch
Related links
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- Connector Wrenches
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge

