SICK Actuator for Use with T4000
- RS Stock No.:
- 223-1013
- Mfr. Part No.:
- T4000-1KBA
- Brand:
- SICK
Subtotal (1 unit)*
£53.51
(exc. VAT)
£64.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.51 |
*price indicative
- RS Stock No.:
- 223-1013
- Mfr. Part No.:
- T4000-1KBA
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Actuator | |
| Accessory Type | Actuator | |
| For Use With | T4000 | |
| Material | Thermoplastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | eCl@ss 10.0 27270612, ETIM 7.0 EC002594, eCl@ss 6.2 27279222, eCl@ss 8.0 27279222, eCl@ss 9.0 27270612, eCl@ss 7.0 27279222, eCl@ss 11.0 27270612, eCl@ss 5.1.4 27279290, UNSPSC 16.0901 31251501, ETIM 6.0 EC002594, eCl@ss 5.0 27279290, eCl@ss 6.0 27279222, ETIM 5.0 EC002594, eCl@ss 8.1 27279222 | |
| Series | T4000-1KBA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Actuator | ||
Accessory Type Actuator | ||
For Use With T4000 | ||
Material Thermoplastic | ||
Hazardous Area Certification No | ||
Standards/Approvals eCl@ss 10.0 27270612, ETIM 7.0 EC002594, eCl@ss 6.2 27279222, eCl@ss 8.0 27279222, eCl@ss 9.0 27270612, eCl@ss 7.0 27279222, eCl@ss 11.0 27270612, eCl@ss 5.1.4 27279290, UNSPSC 16.0901 31251501, ETIM 6.0 EC002594, eCl@ss 5.0 27279290, eCl@ss 6.0 27279222, ETIM 5.0 EC002594, eCl@ss 8.1 27279222 | ||
Series T4000-1KBA | ||
- COO (Country of Origin):
- DE
The Sick actuators has 25 mm x 42 mm x 12 mm dimension.
Glass fibre reinforced thermoplastic
Rectangular
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.