Telemecanique Sensors Actuating Key for Use with PG 13.5 Cable Gland

Subtotal (1 unit)*

£481.70

(exc. VAT)

£578.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£481.70

*price indicative

RS Stock No.:
195-1765
Mfr. Part No.:
ZCKY101
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Actuating Key

Accessory Type

Actuating Key

For Use With

PG 13.5 Cable Gland

Material

Metal

Hazardous Area Certification

No

Standards/Approvals

RoHS, REACH

Series

XCS-L

COO (Country of Origin):
FR
Actuating Key Xck-L - Metal - 1 Entry Tapped For Pg 13.5 Cable Gland

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy