Idec Actuator for Use with HS5 Interlock Switches

Bulk discount available

Subtotal (1 unit)*

£8.86

(exc. VAT)

£10.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 16 November 2026
  • Plus 60 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£8.86
25 - 49£8.26
50 +£7.77

*price indicative

RS Stock No.:
179-4764
Mfr. Part No.:
HS9Z-A52A
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Actuator

Accessory Type

Actuator

For Use With

HS5 Interlock Switches

Material

Plastic

Hazardous Area Certification

NO

Series

HS5

Standards/Approvals

CSA, UL

Head removal detection function turns OFF the main circuit (11-12) when the head is removed.

3 contact types with dual enabling contacts and a monitor contact are available. Can be installed in narrow spaces.(30W x 30D x 91H mm)

Double insulation structure eliminates the need for grounding.

The head orientation can be rotated, allowing 8 different actuator entries.

Proprietary actuators prevent invalidation of the contacts

M3 terminal screws for easy wiring.

Gold-plated contacts suitable for small loads.

Related links