Subtotal (1 unit)*
£120.08
(exc. VAT)
£144.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.08 |
*price indicative
- RS Stock No.:
- 146-5801
- Mfr. Part No.:
- AZM400-B1
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Accessory Type | Actuator | |
| Product Type | Actuator | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Accessory Type Actuator | ||
Product Type Actuator | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Schmersal Thermoplastic Actuator, For Use With AZM400 Solenoid Interlock, 24.3mm Length - AZM400-B1
This actuator from Schmersal is designed for use with the AZM400-B1 solenoid interlock to prevent access to equipment while dangerous processes are in operation. For ease of installation, you can move the actuator on either the X or Y axis. You can set a distance of 1 to 7mm between the actuator and the solenoid interlock for enhanced versatility. A light weight of 94g ensures that the actuator won't place too much strain on your equipment.
Features & Benefits
• Flat design makes it suitable for use on sliding doors
• IP67 rating means it's protected against dust and submersion in 1m of water for up to 30 minutes
• Bistable locking system keeps the guard locked in the event of a power failure for added safety
Applications
• Plant construction
• Industrial automation
• Machine tools
How does a solenoid interlock work?
A solenoid interlock uses electromagnetic force to cut power to a machine when a guard door is open. It holds the guard door closed until dangerous processes have been completed, helping to prevent injury to personnel and damage to your machinery.
Related links
- Schmersal Actuator for Use with AZ 15 Safety Switch
- Schmersal Actuator for Use with AZ 415 Safety Switch
- Schmersal Actuator for Use with AZM 161 Safety Switch
- Schmersal Actuator for Use with AZ 17 Safety Switch
- Schmersal Actuator for Use with AZ3350 Safety Switch
- Schmersal Actuator for Use with AZM 300 Safety Switch
- Schmersal Safety Switch with Separate Actuator for Use with Sliding Doors
- Schmersal Actuator
