Texas Instruments SN65LVDS34D, LVDS Receiver Dual CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL LVTTL, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
517-0744
Mfr. Part No.:
SN65LVDS34D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

2

Input Type

CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL

Output Type

LVTTL

IC Type

Receiver IC

Transmission Data Rate

400Mbps

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Differential Input High Threshold Voltage

-50mV

Differential Input Low Threshold Voltage

-50mV

Dimensions

4.9 x 3.9.1 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Width

3.91mm

Minimum Operating Temperature

-40 °C